BU52013HFV-TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3 308
Unit Price: 6,51000 Kč
Datasheet
Digital Switch Unipolar Switch Push-Pull Hall Effect 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52013HFV-TR

DigiKey Part Number
BU52013HFVTR-ND - Tape & Reel (TR)
BU52013HFVCT-ND - Cut Tape (CT)
BU52013HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52013HFV-TR
Description
MAGNETIC SWITCH UNIPOLAR HVSOF5
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU52013HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-5mT Trip, -0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.3V
Current - Supply (Max)
5.5µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-HVSOF
Package / Case
SOT-665
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,67774 Kč44 033,22 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč