
BU52003GUL-E2 | |
|---|---|
DigiKey Part Number | BU52003GUL-E2TR-ND - Tape & Reel (TR) BU52003GUL-E2CT-ND - Cut Tape (CT) BU52003GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52003GUL-E2 |
Description | MAG SWITCH UNIPOLAR 4VCSP50L1 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | BU52003GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -5.5mT Trip, -0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 3.3V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-VCSP50L1 (1.1x1.1) | |
Package / Case | 4-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,18120 Kč | 1 209,06 Kč |
| 100 | 23,16290 Kč | 2 316,29 Kč |
| 500 | 21,11852 Kč | 10 559,26 Kč |
| 1 000 | 20,35756 Kč | 20 357,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,27924 Kč | 57 837,72 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

