Digital Switch Unipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52003GUL-E2

DigiKey Part Number
BU52003GUL-E2TR-ND - Tape & Reel (TR)
BU52003GUL-E2CT-ND - Cut Tape (CT)
BU52003GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52003GUL-E2
Description
MAG SWITCH UNIPOLAR 4VCSP50L1
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1)
Datasheet
 Datasheet
EDA/CAD Models
BU52003GUL-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-5.5mT Trip, -0.8mT Release
Test Condition
25°C
Voltage - Supply
2.4V ~ 3.3V
Current - Supply (Max)
9µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-VCSP50L1 (1.1x1.1)
Package / Case
4-UFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,30600 Kč141,53 Kč
1026,91900 Kč269,19 Kč
2525,29000 Kč632,25 Kč
5024,18120 Kč1 209,06 Kč
10023,16290 Kč2 316,29 Kč
50021,11852 Kč10 559,26 Kč
1 00020,35756 Kč20 357,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,27924 Kč57 837,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč