Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52001GUL-E2

DigiKey Part Number
BU52001GUL-E2TR-ND - Tape & Reel (TR)
BU52001GUL-E2CT-ND - Cut Tape (CT)
BU52001GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52001GUL-E2
Description
MAG SWITCH OMNIPOLAR 4VCSP50L1
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1)
Datasheet
 Datasheet
EDA/CAD Models
BU52001GUL-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±0.8mT Release
Test Condition
25°C
Voltage - Supply
2.4V ~ 3.3V
Current - Supply (Max)
12µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-VCSP50L1 (1.1x1.1)
Package / Case
4-UFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,27924 Kč57 837,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč