Similar

BU4942FVE-TR | |
|---|---|
DigiKey Part Number | BU4942FVE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4942FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47946 Kč | 16 438,38 Kč |
| 6 000 | 5,33681 Kč | 32 020,86 Kč |
| 9 000 | 5,26538 Kč | 47 388,42 Kč |
| 15 000 | 5,18624 Kč | 77 793,60 Kč |
| 21 000 | 5,13996 Kč | 107 939,16 Kč |
| 30 000 | 5,09548 Kč | 152 864,40 Kč |
| Unit Price without VAT: | 5,47946 Kč |
|---|---|
| Unit Price with VAT: | 6,63015 Kč |


