
BU4920FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4920FVE-TR-ND - Tape & Reel (TR) 846-BU4920FVE-CT-ND - Cut Tape (CT) 846-BU4920FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4920FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,75660 Kč | 5 756,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46592 Kč | 16 397,76 Kč |
| 6 000 | 5,32362 Kč | 31 941,72 Kč |
| 9 000 | 5,25237 Kč | 47 271,33 Kč |
| 15 000 | 5,17343 Kč | 77 601,45 Kč |
| 21 000 | 5,12726 Kč | 107 672,46 Kč |
| 30 000 | 5,08289 Kč | 152 486,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

