Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4828F-TR

DigiKey Part Number
846-BU4828F-TR-ND - Tape & Reel (TR)
846-BU4828F-CT-ND - Cut Tape (CT)
846-BU4828F-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4828F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-82
Type
Simple Reset/Power-On Reset
Supplier Device Package
4-SOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5228G-1TRRohm Semiconductor5 121846-BD5228G-1TRCT-ND6,51000 KčSimilar
In-Stock: 2 954
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87520 Kč587,52 Kč
2505,45192 Kč1 362,98 Kč
5005,19700 Kč2 598,50 Kč
1 0004,98682 Kč4 986,82 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč