BU4330FVE-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 438
Unit Price: 6,51000 Kč
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4330FVE-TR

DigiKey Part Number
846-BU4330FVE-TR-ND - Tape & Reel (TR)
846-BU4330FVE-CT-ND - Cut Tape (CT)
846-BU4330FVE-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4330FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-665
Number of Voltages Monitored
1
Supplier Device Package
5-VSOF
Voltage - Threshold
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5230G-1TRRohm Semiconductor438846-BD5230G-1TRCT-ND6,51000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes