
BU4240F-TR | |
|---|---|
DigiKey Part Number | 846-BU4240F-TR-ND - Tape & Reel (TR) 846-BU4240F-CT-ND - Cut Tape (CT) 846-BU4240F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4240F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 8,32200 Kč | 83,22 Kč |
| 25 | 7,44040 Kč | 186,01 Kč |
| 100 | 6,48310 Kč | 648,31 Kč |
| 250 | 6,02624 Kč | 1 506,56 Kč |
| 500 | 5,75036 Kč | 2 875,18 Kč |
| 1 000 | 5,52316 Kč | 5 523,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,24263 Kč | 15 727,89 Kč |
| 6 000 | 5,10538 Kč | 30 632,28 Kč |
| 9 000 | 5,03660 Kč | 45 329,40 Kč |
| 15 000 | 4,96043 Kč | 74 406,45 Kč |
| 21 000 | 4,91593 Kč | 103 234,53 Kč |
| 30 000 | 4,87313 Kč | 146 193,90 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

