Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4224F-TR

DigiKey Part Number
846-BU4224F-TR-ND - Tape & Reel (TR)
846-BU4224F-CT-ND - Cut Tape (CT)
846-BU4224F-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4224F-TR
Description
IC SUPERVISOR 1 CHANNEL 4SOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82
Number of Voltages Monitored
1
Supplier Device Package
4-SOP
Voltage - Threshold
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 472
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,73560 Kč193,39 Kč
1006,74040 Kč674,04 Kč
2506,26412 Kč1 566,03 Kč
5005,97730 Kč2 988,65 Kč
1 0005,74127 Kč5 741,27 Kč
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč