
BU4216FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4216FVE-TR-ND - Tape & Reel (TR) 846-BU4216FVE-CT-ND - Cut Tape (CT) 846-BU4216FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4216FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 1.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5216G-2CGTR | Rohm Semiconductor | 2 817 | 846-BD5216G-2CGTRCT-ND | 18,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22941 Kč | 18 688,23 Kč |
| 6 000 | 6,07014 Kč | 36 420,84 Kč |
| 9 000 | 5,99036 Kč | 53 913,24 Kč |
| 15 000 | 5,90201 Kč | 88 530,15 Kč |
| 21 000 | 5,85035 Kč | 122 857,35 Kč |
| 30 000 | 5,80068 Kč | 174 020,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

