
BU33UV7NUX-E2 | |
|---|---|
DigiKey Part Number | BU33UV7NUX-E2TR-ND - Tape & Reel (TR) BU33UV7NUX-E2CT-ND - Cut Tape (CT) BU33UV7NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33UV7NUX-E2 |
Description | IC REG BOOST 3.3V 500MA 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BU33UV7NUX-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON010X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 17,11400 Kč | 171,14 Kč |
| 25 | 15,47600 Kč | 386,90 Kč |
| 100 | 13,66360 Kč | 1 366,36 Kč |
| 250 | 12,80092 Kč | 3 200,23 Kč |
| 500 | 12,28058 Kč | 6 140,29 Kč |
| 1 000 | 11,85220 Kč | 11 852,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,20960 Kč | 44 838,40 Kč |
| 8 000 | 10,97084 Kč | 87 766,72 Kč |
| 12 000 | 10,85129 Kč | 130 215,48 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |







