


| BU2JJA2DG-CTR | |
|---|---|
| DigiKey Part Number | 846-BU2JJA2DG-CTR-ND - Tape & Reel (TR) 846-BU2JJA2DG-CCT-ND - Cut Tape (CT) 846-BU2JJA2DG-CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BU2JJA2DG-CTR | 
| Description | IC REG LINEAR 2.85V 100MA 5-SSOP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.155V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| PSRR | 68dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč | 
| 10 | 11,73500 Kč | 117,35 Kč | 
| 25 | 10,54440 Kč | 263,61 Kč | 
| 100 | 9,25030 Kč | 925,03 Kč | 
| 250 | 8,63200 Kč | 2 158,00 Kč | 
| 500 | 8,25874 Kč | 4 129,37 Kč | 
| 1 000 | 7,95164 Kč | 7 951,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 7,57207 Kč | 22 716,21 Kč | 
| 6 000 | 7,38644 Kč | 44 318,64 Kč | 
| 9 000 | 7,29340 Kč | 65 640,60 Kč | 
| 15 000 | 7,19041 Kč | 107 856,15 Kč | 
| 21 000 | 7,13015 Kč | 149 733,15 Kč | 
| Unit Price without VAT: | 16,44000 Kč | 
|---|---|
| Unit Price with VAT: | 19,89240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic