


BU29TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU29TD2WNVX-TLTR-ND - Tape & Reel (TR) BU29TD2WNVX-TLCT-ND - Cut Tape (CT) BU29TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU29TD2WNVX-TL |
Description | IC REG LIN 2.9V 200MA 4SSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU29TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,38020 Kč | 438,02 Kč |
| 250 | 4,05008 Kč | 1 012,52 Kč |
| 500 | 3,85188 Kč | 1 925,94 Kč |
| 1 000 | 3,68851 Kč | 3 688,51 Kč |
| 2 500 | 3,56613 Kč | 8 915,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41197 Kč | 17 059,85 Kč |
| 10 000 | 3,32642 Kč | 33 264,20 Kč |
| 15 000 | 3,28358 Kč | 49 253,70 Kč |
| 25 000 | 3,23610 Kč | 80 902,50 Kč |
| 35 000 | 3,20836 Kč | 112 292,60 Kč |
| 50 000 | 3,18168 Kč | 159 084,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





