



BU28SD2MG-MTR | |
|---|---|
DigiKey Part Number | BU28SD2MGMTR-ND - Tape & Reel (TR) BU28SD2MGMCT-ND - Cut Tape (CT) BU28SD2MGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU28SD2MG-MTR |
Description | IC REG LINEAR 2.8V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU28SD2MG-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 100 | 5,78880 Kč | 578,88 Kč |
| 250 | 5,37196 Kč | 1 342,99 Kč |
| 500 | 5,12146 Kč | 2 560,73 Kč |
| 1 000 | 4,91496 Kč | 4 914,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65984 Kč | 13 979,52 Kč |
| 6 000 | 4,53501 Kč | 27 210,06 Kč |
| 9 000 | 4,47247 Kč | 40 252,23 Kč |
| 15 000 | 4,40320 Kč | 66 048,00 Kč |
| 21 000 | 4,36274 Kč | 91 617,54 Kč |
| 30 000 | 4,32381 Kč | 129 714,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


