Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU27TD3WG-TR

DigiKey Part Number
BU27TD3WGTR-ND - Tape & Reel (TR)
BU27TD3WGCT-ND - Cut Tape (CT)
BU27TD3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU27TD3WG-TR
Description
IC REG LINEAR 2.7V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU27TD3WG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,64520 Kč91,13 Kč
1003,13290 Kč313,29 Kč
2502,88764 Kč721,91 Kč
5002,73940 Kč1 369,70 Kč
1 0002,61719 Kč2 617,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46636 Kč7 399,08 Kč
6 0002,39251 Kč14 355,06 Kč
9 0002,35556 Kč21 200,04 Kč
15 0002,31458 Kč34 718,70 Kč
21 0002,29064 Kč48 103,44 Kč
30 0002,26762 Kč68 028,60 Kč
75 0002,21804 Kč166 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč