
BU2505FV-E2 | |
|---|---|
DigiKey Part Number | BU2505FV-E2TR-ND - Tape & Reel (TR) BU2505FV-E2CT-ND - Cut Tape (CT) BU2505FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2505FV-E2 |
Description | IC DAC 10BIT V-OUT 20SSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 10 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU2505FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Bits | 10 | |
Number of D/A Converters | 10 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5, ±1 | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,63033 Kč | 186 575,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,77000 Kč | 131,77 Kč |
| 10 | 101,18700 Kč | 1 011,87 Kč |
| 25 | 93,54640 Kč | 2 338,66 Kč |
| 100 | 85,14300 Kč | 8 514,30 Kč |
| 250 | 81,13344 Kč | 20 283,36 Kč |
| 500 | 78,71774 Kč | 39 358,87 Kč |
| 1 000 | 76,72957 Kč | 76 729,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 Kč | 130,25 Kč |
| 10 | 100,01400 Kč | 1 000,14 Kč |
| 25 | 92,46200 Kč | 2 311,55 Kč |
| 100 | 84,15610 Kč | 8 415,61 Kč |
| 250 | 80,19300 Kč | 20 048,25 Kč |
| 500 | 77,80528 Kč | 38 902,64 Kč |
| 1 000 | 75,84016 Kč | 75 840,16 Kč |
| Unit Price without VAT: | 130,25000 Kč |
|---|---|
| Unit Price with VAT: | 157,60250 Kč |






