Touchscreen Controller, 4 Wire Resistive 8 b I2C, Serial, SPI Interface 28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU21023MUV-E2

DigiKey Part Number
BU21023MUV-E2TR-ND - Tape & Reel (TR)
BU21023MUV-E2CT-ND - Cut Tape (CT)
BU21023MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU21023MUV-E2
Description
IC SCREEN CNTRL 8BIT 28QFN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 8 b I2C, Serial, SPI Interface 28-QFN
Datasheet
 Datasheet
EDA/CAD Models
BU21023MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Touchscreen
4 Wire Resistive
Resolution (Bits)
8 b
Interface
I2C, Serial, SPI
Voltage Reference
-
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
4 mA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,14000 Kč135,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,63514 Kč191 587,85 Kč
Manufacturers Standard Package
Unit Price without VAT:135,14000 Kč
Unit Price with VAT:163,51940 Kč