
| BU21023MUV-E2 | |
|---|---|
| DigiKey Part Number | BU21023MUV-E2TR-ND - Tape & Reel (TR) BU21023MUV-E2CT-ND - Cut Tape (CT) BU21023MUV-E2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BU21023MUV-E2 | 
| Description | IC SCREEN CNTRL 8BIT 28QFN | 
| Customer Reference | |
| Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b I2C, Serial, SPI Interface 28-QFN | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BU21023MUV-E2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Touchscreen | 4 Wire Resistive | |
| Resolution (Bits) | 8 b | |
| Interface | I2C, Serial, SPI | |
| Voltage Reference | - | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Current - Supply | 4 mA | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-VFQFN Exposed Pad | |
| Supplier Device Package | 28-QFN | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 133,57000 Kč | 133,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 75,74682 Kč | 189 367,05 Kč | 
| Unit Price without VAT: | 133,57000 Kč | 
|---|---|
| Unit Price with VAT: | 161,61970 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic