



BU1CJA2VG-CGTR | |
|---|---|
DigiKey Part Number | BU1CJA2VG-CGTR-ND - Tape & Reel (TR) BU1CJA2VG-CGCT-ND - Cut Tape (CT) BU1CJA2VG-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1CJA2VG-CGTR |
Description | IC REG LINEAR 1.25V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Category | PSRR 68dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 8,97288 Kč | 2 243,22 Kč |
| 500 | 8,58524 Kč | 4 292,62 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,31059 Kč | 24 931,77 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

