


BU18SD5WG-TL | |
|---|---|
DigiKey Part Number | BU18SD5WG-TLTR-ND - Tape & Reel (TR) BU18SD5WG-TLCT-ND - Cut Tape (CT) BU18SD5WG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18SD5WG-TL |
Description | IC REG LINEAR 1.8V 500MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU18SD5WG-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,60800 Kč | 206,08 Kč |
| 25 | 18,66720 Kč | 466,68 Kč |
| 100 | 16,53900 Kč | 1 653,90 Kč |
| 250 | 15,52396 Kč | 3 880,99 Kč |
| 500 | 14,91266 Kč | 7 456,33 Kč |
| 1 000 | 14,40915 Kč | 14 409,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,78761 Kč | 41 362,83 Kč |
| 6 000 | 13,48347 Kč | 80 900,82 Kč |
| 9 000 | 13,33111 Kč | 119 979,99 Kč |
| 15 000 | 13,16231 Kč | 197 434,65 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |



