



BU12SD2MG-MTR | |
|---|---|
DigiKey Part Number | BU12SD2MGMTR-ND - Tape & Reel (TR) BU12SD2MGMCT-ND - Cut Tape (CT) BU12SD2MGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12SD2MG-MTR |
Description | IC REG LINEAR 1.2V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU12SD2MG-MTR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.55V @ 100mA | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-1.2YD5-TR | Microchip Technology | 2 049 | 576-4081-1-ND | 3,57000 Kč | Similar |
| S-1313B12-M5T1U3 | ABLIC Inc. | 2 955 | 1662-3006-1-ND | 26,25000 Kč | Similar |
| S-1313D12-M5T1U3 | ABLIC Inc. | 2 959 | 1662-S-1313D12-M5T1U3CT-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 5,04981 Kč | 5 049,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78775 Kč | 14 363,25 Kč |
| 6 000 | 4,65953 Kč | 27 957,18 Kč |
| 9 000 | 4,59527 Kč | 41 357,43 Kč |
| 15 000 | 4,52410 Kč | 67 861,50 Kč |
| 21 000 | 4,48251 Kč | 94 132,71 Kč |
| 30 000 | 4,44251 Kč | 133 275,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

