BU12JA2MNVX-CTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU12JA2MNVX-CTL
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BU12JA2MNVX-CTL

DigiKey Part Number
BU12JA2MNVX-CTLTR-ND - Tape & Reel (TR)
BU12JA2MNVX-CTLCT-ND - Cut Tape (CT)
BU12JA2MNVX-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU12JA2MNVX-CTL
Description
IC REG LINEAR 1.2V SSON004R1010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010
Datasheet
 Datasheet
EDA/CAD Models
BU12JA2MNVX-CTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
ON/OFF
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004R1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,74600 Kč97,46 Kč
258,74000 Kč218,50 Kč
1007,63690 Kč763,69 Kč
2507,11068 Kč1 777,67 Kč
5006,79326 Kč3 396,63 Kč
1 0006,53160 Kč6 531,60 Kč
2 5006,25556 Kč15 638,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,08918 Kč30 445,90 Kč
10 0005,95222 Kč59 522,20 Kč
15 0005,88369 Kč88 255,35 Kč
25 0005,80770 Kč145 192,50 Kč
35 0005,76329 Kč201 715,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč