



BU11JA2MNVX-CTL | |
|---|---|
DigiKey Part Number | BU11JA2MNVX-CTLTR-ND - Tape & Reel (TR) BU11JA2MNVX-CTLCT-ND - Cut Tape (CT) BU11JA2MNVX-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU11JA2MNVX-CTL |
Description | IC REG LINEAR 1.1V SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU11JA2MNVX-CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 8,97288 Kč | 2 243,22 Kč |
| 500 | 8,58524 Kč | 4 292,62 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| 2 500 | 8,25658 Kč | 20 641,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,72537 Kč | 38 626,85 Kč |
| 10 000 | 7,55815 Kč | 75 581,50 Kč |
| 15 000 | 7,47446 Kč | 112 116,90 Kč |
| 25 000 | 7,38164 Kč | 184 541,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






