Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU10TD3WG-TR

DigiKey Part Number
BU10TD3WGTR-ND - Tape & Reel (TR)
BU10TD3WGCT-ND - Cut Tape (CT)
BU10TD3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU10TD3WG-TR
Description
IC REG LINEAR 1V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU10TD3WG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
1.1V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1313C10-M5T1U3ABLIC Inc.1 6921662-3017-1-ND26,25000 KčSimilar
TCR2EF10,LM(CTToshiba Semiconductor and Storage1 396TCR2EF10LM(CTCT-ND2,73000 KčSimilar
In-Stock: 1 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,19080 Kč129,77 Kč
1004,48940 Kč448,94 Kč
2504,15340 Kč1 038,35 Kč
5003,95098 Kč1 975,49 Kč
1 0003,78384 Kč3 783,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,57778 Kč10 733,34 Kč
6 0003,47688 Kč20 861,28 Kč
9 0003,42636 Kč30 837,24 Kč
15 0003,37036 Kč50 555,40 Kč
21 0003,33766 Kč70 090,86 Kč
30 0003,30618 Kč99 185,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč