
BSS670AHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS670AHZGT116TR-ND - Tape & Reel (TR) 846-BSS670AHZGT116CT-ND - Cut Tape (CT) 846-BSS670AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS670AHZGT116 |
Description | NCH 60V 650MA, SOT-23, SMALL SIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 650mA (Ta) 200mW (Ta) Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 680mOhm @ 650mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 47 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SST3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 500 | 3,50708 Kč | 1 753,54 Kč |
| 1 000 | 3,13689 Kč | 3 136,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66591 Kč | 7 997,73 Kč |
| 6 000 | 2,42849 Kč | 14 570,94 Kč |
| 9 000 | 2,30747 Kč | 20 767,23 Kč |
| 15 000 | 2,17145 Kč | 32 571,75 Kč |
| 21 000 | 2,09090 Kč | 43 908,90 Kč |
| 30 000 | 2,01262 Kč | 60 378,60 Kč |
| 75 000 | 1,88982 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





