
BSM600D12P4G103 | |
|---|---|
DigiKey Part Number | 846-BSM600D12P4G103-ND |
Manufacturer | |
Manufacturer Product Number | BSM600D12P4G103 |
Description | MOSFET 2N-CH 1200V 567A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 567A (Tc) 1780W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 291.2mA |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 59000pF @ 10V |
Packaging Box | Power - Max 1780W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 567A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 424,17000 Kč | 25 424,17 Kč |
| Unit Price without VAT: | 25 424,17000 Kč |
|---|---|
| Unit Price with VAT: | 30 763,24570 Kč |

