
BSM450D12P4G102 | |
|---|---|
DigiKey Part Number | 846-BSM450D12P4G102-ND |
Manufacturer | |
Manufacturer Product Number | BSM450D12P4G102 |
Description | MOSFET 2N-CH 1200V 447A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 447A (Tc) 1450W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 447A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 4.8V @ 218.4mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 44000pF @ 10V | |
Power - Max | 1450W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 14 815,77000 Kč | 59 263,08 Kč |
| 12 | 14 087,97833 Kč | 169 055,74 Kč |
| Unit Price without VAT: | 14 815,77000 Kč |
|---|---|
| Unit Price with VAT: | 17 927,08170 Kč |

