Mosfet Array 1200V (1.2kV) 300A (Tc) 1260W (Tc) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 300A (Tc) 1260W (Tc) Chassis Mount Module
ROHM's SiC Power and Gate Driver Solutions
4th Gen SiC MOSFETs

BSM300D12P3E005

DigiKey Part Number
846-BSM300D12P3E005-ND
Manufacturer
Manufacturer Product Number
BSM300D12P3E005
Description
MOSFET 2N-CH 1200V 300A MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 300A (Tc) 1260W (Tc) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 91mA
Manufacturer
Rohm Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
14000pF @ 10V
Packaging
Bulk
Power - Max
1260W (Tc)
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Silicon Carbide (SiC)
Mounting Type
Chassis Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Module
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Supplier Device Package
Module
Current - Continuous Drain (Id) @ 25°C
300A (Tc)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSM300D12P4G101Rohm Semiconductor12846-BSM300D12P4G101-ND13 485,34000 KčMFR Recommended
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 797,29000 Kč28 797,29 Kč
Unit Price without VAT:28 797,29000 Kč
Unit Price with VAT:34 844,72090 Kč