



BSM180D12P3C007 | |
|---|---|
DigiKey Part Number | BSM180D12P3C007-ND |
Manufacturer | |
Manufacturer Product Number | BSM180D12P3C007 |
Description | MOSFET 2N-CH 1200V 180A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 180A (Tc) 880W Surface Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | BSM180D12P3C007 Models |
Category | Vgs(th) (Max) @ Id 5.6V @ 50mA |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 10V |
Packaging Bulk | Power - Max 880W |
Part Status Active | Operating Temperature 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 180A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 571,35000 Kč | 14 571,35 Kč |
| Unit Price without VAT: | 14 571,35000 Kč |
|---|---|
| Unit Price with VAT: | 17 631,33350 Kč |

