



BSM180D12P2C101 | |
|---|---|
DigiKey Part Number | BSM180D12P2C101-ND |
Manufacturer | |
Manufacturer Product Number | BSM180D12P2C101 |
Description | MOSFET 2N-CH 1200V 204A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 204A (Tc) 1130W Module |
Datasheet | Datasheet |
EDA/CAD Models | BSM180D12P2C101 Models |
Category | Vgs(th) (Max) @ Id 4V @ 35.2mA |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 23000pF @ 10V |
Packaging Bulk | Power - Max 1130W |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Package / Case Module |
Configuration 2 N-Channel (Half Bridge) | Supplier Device Package Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 204A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 366,22000 Kč | 11 366,22 Kč |
| Unit Price without VAT: | 11 366,22000 Kč |
|---|---|
| Unit Price with VAT: | 13 753,12620 Kč |

