High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS2101F-E2

DigiKey Part Number
BS2101F-E2TR-ND - Tape & Reel (TR)
BS2101F-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BS2101F-E2
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BS2101F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.6V
Current - Peak Output (Source, Sink)
60mA, 130mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
60ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,25800 Kč222,58 Kč
2520,20000 Kč505,00 Kč
10017,92180 Kč1 792,18 Kč
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč