
BR93L66RF-WE2 | |
|---|---|
DigiKey Part Number | BR93L66RF-WE2TR-ND - Tape & Reel (TR) BR93L66RF-WE2CT-ND - Cut Tape (CT) BR93L66RF-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L66RF-WE2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,94360 Kč | 298,59 Kč |
| 50 | 11,69160 Kč | 584,58 Kč |
| 100 | 11,43970 Kč | 1 143,97 Kč |
| 250 | 11,10208 Kč | 2 775,52 Kč |
| 500 | 10,84546 Kč | 5 422,73 Kč |
| 1 000 | 10,58950 Kč | 10 589,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,25248 Kč | 25 631,20 Kč |
| 5 000 | 9,99984 Kč | 49 999,20 Kč |
| 7 500 | 9,85333 Kč | 73 899,97 Kč |
| 12 500 | 9,67044 Kč | 120 880,50 Kč |
| 17 500 | 9,55114 Kč | 167 144,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



