
BR93L56RFVT-WE2 | |
|---|---|
DigiKey Part Number | BR93L56RFVT-WE2TR-ND - Tape & Reel (TR) BR93L56RFVT-WE2CT-ND - Cut Tape (CT) BR93L56RFVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L56RFVT-WE2 |
Description | IC EEPROM 2KBIT SPI 2MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,79040 Kč | 219,76 Kč |
| 50 | 8,60940 Kč | 430,47 Kč |
| 100 | 8,42420 Kč | 842,42 Kč |
| 250 | 8,17920 Kč | 2 044,80 Kč |
| 500 | 7,99226 Kč | 3 996,13 Kč |
| 1 000 | 7,80513 Kč | 7 805,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50973 Kč | 22 529,19 Kč |
| 6 000 | 7,32501 Kč | 43 950,06 Kč |
| 9 000 | 7,21786 Kč | 64 960,74 Kč |
| 15 000 | 7,08408 Kč | 106 261,20 Kč |
| 21 000 | 6,99677 Kč | 146 932,17 Kč |
| 30 000 | 6,90500 Kč | 207 150,00 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

