
BR93A66RFJ-WME2 | |
|---|---|
DigiKey Part Number | 846-BR93A66RFJ-WME2TR-ND - Tape & Reel (TR) 846-BR93A66RFJ-WME2CT-ND - Cut Tape (CT) 846-BR93A66RFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A66RFJ-WME2 |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66BT-E/SN | Microchip Technology | 3 300 | 150-93LC66BT-E/SNCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 24,50880 Kč | 1 225,44 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 23,22800 Kč | 5 807,00 Kč |
| 500 | 22,67658 Kč | 11 338,29 Kč |
| 1 000 | 22,12748 Kč | 22 127,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,12689 Kč | 42 817,22 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

