
BR34E02NUX-WTR | |
---|---|
DigiKey Part Number | BR34E02NUX-WTR-ND - Tape & Reel (TR) BR34E02NUX-WCT-ND - Cut Tape (CT) BR34E02NUX-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34E02NUX-WTR |
Description | IC EEPROM 2KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR34E02NUX-WTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 9,99800 Kč | 99,98 Kč |
25 | 9,74000 Kč | 243,50 Kč |
50 | 9,53600 Kč | 476,80 Kč |
100 | 9,32770 Kč | 932,77 Kč |
250 | 9,05272 Kč | 2 263,18 Kč |
500 | 8,84316 Kč | 4 421,58 Kč |
1 000 | 8,63424 Kč | 8 634,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 8,87676 Kč | 35 507,04 Kč |
8 000 | 8,65586 Kč | 69 246,88 Kč |
12 000 | 8,52799 Kč | 102 335,88 Kč |
20 000 | 8,36863 Kč | 167 372,60 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |