EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR34E02FVT-3E2

DigiKey Part Number
BR34E02FVT-3E2TR-ND - Tape & Reel (TR)
BR34E02FVT-3E2CT-ND - Cut Tape (CT)
BR34E02FVT-3E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR34E02FVT-3E2
Description
IC EEPROM 2KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR34E02FVT-3E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 532
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
1010,26800 Kč102,68 Kč
2510,00360 Kč250,09 Kč
509,79760 Kč489,88 Kč
1009,58770 Kč958,77 Kč
2509,30800 Kč2 327,00 Kč
5009,09466 Kč4 547,33 Kč
1 0008,88152 Kč8 881,52 Kč
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč