
BR25S256FJ-WE2 | |
|---|---|
DigiKey Part Number | BR25S256FJ-WE2TR-ND - Tape & Reel (TR) BR25S256FJ-WE2CT-ND - Cut Tape (CT) BR25S256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S256FJ-WE2 |
Description | IC EEPROM 256KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25S256FJ-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/SN | Microchip Technology | 664 | 25AA256-E/SN-ND | 35,91000 Kč | Similar |
| 25AA256T-E/SN | Microchip Technology | 0 | 25AA256T-E/SN-ND | 39,45104 Kč | Similar |
| 25LC256-E/SM | Microchip Technology | 259 | 25LC256-E/SM-ND | 36,12000 Kč | Similar |
| 25LC256-E/SN | Microchip Technology | 2 630 | 25LC256-E/SN-ND | 35,91000 Kč | Similar |
| 25LC256-H/SN | Microchip Technology | 1 585 | 25LC256-H/SN-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 33,22720 Kč | 830,68 Kč |
| 50 | 32,48400 Kč | 1 624,20 Kč |
| 100 | 31,73640 Kč | 3 173,64 Kč |
| 250 | 30,75032 Kč | 7 687,58 Kč |
| 500 | 30,00740 Kč | 15 003,70 Kč |
| 1 000 | 29,27037 Kč | 29 270,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,84453 Kč | 72 111,32 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

