
BR25H640F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H640F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H640F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H640F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-5ACE2 |
Description | IC EEPROM 64KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-SOP |
Memory Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640FJ-5ACE2 | Rohm Semiconductor | 512 | 846-BR25H640FJ-5ACE2CT-ND | 20,02000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 15,76700 Kč | 157,67 Kč |
| 25 | 15,34960 Kč | 383,74 Kč |
| 50 | 15,02440 Kč | 751,22 Kč |
| 100 | 14,69480 Kč | 1 469,48 Kč |
| 250 | 14,25600 Kč | 3 564,00 Kč |
| 500 | 13,92354 Kč | 6 961,77 Kč |
| 1 000 | 13,59174 Kč | 13 591,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,15582 Kč | 32 889,55 Kč |
| 5 000 | 12,82955 Kč | 64 147,75 Kč |
| 7 500 | 12,64063 Kč | 94 804,73 Kč |
| 12 500 | 12,40498 Kč | 155 062,25 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

