
BR25H640F-2LBH2 | |
|---|---|
DigiKey Part Number | 846-BR25H640F-2LBH2TR-ND - Tape & Reel (TR) 846-BR25H640F-2LBH2CT-ND - Cut Tape (CT) 846-BR25H640F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-2LBH2 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,25504 Kč | 6 563,76 Kč |
| 500 | 25,30762 Kč | 12 653,81 Kč |
| 750 | 24,83336 Kč | 18 625,02 Kč |
| 1 250 | 24,30762 Kč | 30 384,53 Kč |
| 1 750 | 24,00047 Kč | 42 000,82 Kč |
| 2 500 | 23,70490 Kč | 59 262,25 Kč |
| 6 250 | 23,06867 Kč | 144 179,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,05960 Kč | 801,49 Kč |
| 100 | 28,66230 Kč | 2 866,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 31,11920 Kč | 777,98 Kč |
| 100 | 27,82650 Kč | 2 782,65 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

