EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H640F-2CE2

DigiKey Part Number
BR25H640F-2CE2TR-ND - Tape & Reel (TR)
BR25H640F-2CE2CT-ND - Cut Tape (CT)
BR25H640F-2CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H640F-2CE2
Description
IC EEPROM 64KBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H640F-2CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H640FJ-5ACE2Rohm Semiconductor862846-BR25H640FJ-5ACE2CT-ND20,16000 KčMFR Recommended
In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1014,93000 Kč149,30 Kč
2514,52240 Kč363,06 Kč
5014,20720 Kč710,36 Kč
10013,89440 Kč1 389,44 Kč
25013,47736 Kč3 369,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,43182 Kč31 079,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč