EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H512FVT-5ACE2

DigiKey Part Number
846-BR25H512FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H512FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR25H512FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H512FVT-5ACE2
Description
512KBIT, SPI BUS, SERIAL EEPROM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Series
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64K x 8
Supplier Device Package
8-TSSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1025,99600 Kč259,96 Kč
2525,28160 Kč632,04 Kč
5024,73140 Kč1 236,57 Kč
10024,17710 Kč2 417,71 Kč
25023,43964 Kč5 859,91 Kč
50022,88278 Kč11 441,39 Kč
1 00022,32843 Kč22 328,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,45975 Kč64 379,25 Kč
6 00020,92062 Kč125 523,72 Kč
9 00020,60928 Kč185 483,52 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč