
BR25H512FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H512FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H512FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H512FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H512FJ-5ACE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOP-J |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 25,28160 Kč | 632,04 Kč |
| 50 | 24,73140 Kč | 1 236,57 Kč |
| 100 | 24,17710 Kč | 2 417,71 Kč |
| 250 | 23,43964 Kč | 5 859,91 Kč |
| 500 | 22,88278 Kč | 11 441,39 Kč |
| 1 000 | 22,32843 Kč | 22 328,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,60291 Kč | 54 007,28 Kč |
| 5 000 | 21,06167 Kč | 105 308,35 Kč |
| 7 500 | 20,74896 Kč | 155 617,20 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

