
BR25H320FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H320FVT-2CE2TR-ND - Tape & Reel (TR) BR25H320FVT-2CE2CT-ND - Cut Tape (CT) BR25H320FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FVT-2CE2 |
Description | IC EEPROM 32KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320FVT-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 14,03720 Kč | 1 403,72 Kč |
| 250 | 13,61932 Kč | 3 404,83 Kč |
| 500 | 13,30224 Kč | 6 651,12 Kč |
| 1 000 | 12,98600 Kč | 12 986,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,48786 Kč | 37 463,58 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

