EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H320FVM-5ACTR

DigiKey Part Number
846-BR25H320FVM-5ACTR-ND - Tape & Reel (TR)
846-BR25H320FVM-5ACTRCT-ND - Cut Tape (CT)
846-BR25H320FVM-5ACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H320FVM-5ACTR
Description
IC EEPROM 32KBIT SPI 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4K x 8
Supplier Device Package
8-MSOP
Memory Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,33400 Kč133,34 Kč
2512,97680 Kč324,42 Kč
5012,70380 Kč635,19 Kč
10012,42660 Kč1 242,66 Kč
25012,05956 Kč3 014,89 Kč
50011,77988 Kč5 889,94 Kč
1 00011,50102 Kč11 501,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,06147 Kč33 184,41 Kč
6 00010,78730 Kč64 723,80 Kč
9 00010,62851 Kč95 656,59 Kč
15 00010,43043 Kč156 456,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč