
BR25H320F-2LBH2 | |
|---|---|
DigiKey Part Number | BR25H320F-2LBH2TR-ND - Tape & Reel (TR) BR25H320F-2LBH2CT-ND - Cut Tape (CT) BR25H320F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320F-2LBH2 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320F-2LBH2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FJ-3GE2 | Rohm Semiconductor | 313 | BR25G320FJ-3GE2CT-ND | 8,40000 Kč | MFR Recommended |
| 25C320T-I/SN | Microchip Technology | 6 577 | 25C320T-I/SNCT-ND | 18,90000 Kč | Similar |
| 25LC320A-I/SN | Microchip Technology | 880 | 25LC320A-I/SN-ND | 15,54000 Kč | Similar |
| M95320-WMN6P | STMicroelectronics | 6 462 | 497-8611-5-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 25,03800 Kč | 625,95 Kč |
| 50 | 24,48360 Kč | 1 224,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,19272 Kč | 5 798,18 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

