
BR25H160FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H160FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H160FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H160FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FVM-5ACTR |
Description | IC EEPROM 16KBIT SPI 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 25 | 14,55800 Kč | 363,95 Kč |
| 50 | 14,24660 Kč | 712,33 Kč |
| 100 | 13,93300 Kč | 1 393,30 Kč |
| 250 | 13,51580 Kč | 3 378,95 Kč |
| 500 | 13,20088 Kč | 6 600,44 Kč |
| 1 000 | 12,88576 Kč | 12 885,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,39066 Kč | 37 171,98 Kč |
| 6 000 | 12,08221 Kč | 72 493,26 Kč |
| 9 000 | 11,90373 Kč | 107 133,57 Kč |
| 15 000 | 11,68118 Kč | 175 217,70 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


