
BR25H080FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H080FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H080FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H080FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FJ-5ACE2 |
Description | IC EEPROM 8KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,77632 Kč | 2 194,08 Kč |
| 500 | 8,39710 Kč | 4 198,55 Kč |
| 1 000 | 8,08507 Kč | 8 085,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75582 Kč | 19 389,55 Kč |
| 5 000 | 7,55731 Kč | 37 786,55 Kč |
| 7 500 | 7,45790 Kč | 55 934,25 Kč |
| 12 500 | 7,34777 Kč | 91 847,12 Kč |
| 17 500 | 7,28344 Kč | 127 460,20 Kč |
| 25 000 | 7,22154 Kč | 180 538,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

