EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H080FJ-2CE2

DigiKey Part Number
BR25H080FJ-2CE2TR-ND - Tape & Reel (TR)
BR25H080FJ-2CE2CT-ND - Cut Tape (CT)
BR25H080FJ-2CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H080FJ-2CE2
Description
IC EEPROM 8KBIT SPI 10MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25H080FJ-2CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1014,15300 Kč141,53 Kč
2513,77480 Kč344,37 Kč
5013,48080 Kč674,04 Kč
10013,18880 Kč1 318,88 Kč
25012,79704 Kč3 199,26 Kč
50012,49968 Kč6 249,84 Kč
1 00012,20320 Kč12 203,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,81306 Kč29 532,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč