BR25H080F-2LBH2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1 752
Unit Price: 0,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 652
Unit Price: 1,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,13400 Kč
Datasheet

Similar


Microchip Technology
In Stock: 154
Unit Price: 1,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,78400 Kč
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H080F-2LBH2

DigiKey Part Number
BR25H080F-2LBH2TR-ND - Tape & Reel (TR)
BR25H080F-2LBH2CT-ND - Cut Tape (CT)
BR25H080F-2LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H080F-2LBH2
Description
IC EEPROM 8KBIT SPI 10MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H080F-2LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,87424 Kč6 218,56 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč